100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK107M16D16T-F

DigiKey Part Number
338-2140-2-ND - Tape & Reel (TR)
338-2140-1-ND - Cut Tape (CT)
338-2140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK107M16D16T-F
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
360 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,799
Factory Stock: 47,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.72800$7.28
50$0.55680$27.84
100$0.49860$49.86
500$0.46632$233.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.45787$457.87
2,000$0.31252$625.04
3,000$0.30383$911.49
10,000$0.29544$2,954.40
Manufacturers Standard Package
Unit Price without GST:$1.18000
Unit Price with GST:$1.29800