
AFK106M50C12T-F | |
|---|---|
DigiKey Part Number | 338-2135-2-ND - Tape & Reel (TR) 338-2135-1-ND - Cut Tape (CT) 338-2135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK106M50C12T-F |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.52Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 1.52Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 63.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 100 kHz | |
Impedance | 1.52 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.256" W (5.30mm x 6.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.93800 | $9.38 |
| 50 | $0.71120 | $35.56 |
| 100 | $0.63920 | $63.92 |
| 500 | $0.51516 | $257.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47609 | $476.09 |
| 2,000 | $0.44360 | $887.20 |
| 3,000 | $0.42721 | $1,281.63 |
| 5,000 | $0.40893 | $2,044.65 |
| 7,000 | $0.39819 | $2,787.33 |
| 10,000 | $0.38782 | $3,878.20 |
| Unit Price without GST: | $1.48000 |
|---|---|
| Unit Price with GST: | $1.62800 |

