
500C551T250AC2B | |
|---|---|
DigiKey Part Number | 338-1267-ND |
Manufacturer | |
Manufacturer Product Number | 500C551T250AC2B |
Description | CAP ALUM 550UF 250V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 550 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 98mOhm 5000 Hrs @ 95°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 98mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 95°C | |
Operating Temperature | -40°C ~ 95°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 4.125" (104.78mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.14000 | $39.14 |
| 10 | $29.65600 | $296.56 |
| 50 | $25.75620 | $1,287.81 |
| 100 | $24.53080 | $2,453.08 |
| 500 | $23.51080 | $11,755.40 |
| Unit Price without GST: | $39.14000 |
|---|---|
| Unit Price with GST: | $43.05400 |

