
3186FG593M040KMA4 | |
|---|---|
DigiKey Part Number | 338-3469-ND |
Manufacturer | |
Manufacturer Product Number | 3186FG593M040KMA4 |
Description | CAP ALUM 59000UF 20% 40V SCREW |
Customer Reference | |
Detailed Description | 59000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.125" (28.58mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 5.125" (130.18mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.60000 | $66.60 |
| Unit Price without GST: | $66.60000 |
|---|---|
| Unit Price with GST: | $73.26000 |

