
LP-24-J/RJ45/213/SX-43-401 | |
|---|---|
DigiKey Part Number | 6169-LP-24-J/RJ45/213/SX-43-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-24-J/RJ45/213/SX-43-401 |
Description | LP24 RJ45 CONN RCPT |
Customer Reference | |
Detailed Description | Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat3 Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cnlinko | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Connector Type | - | |
Cable Type | Round Cable | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling, Cover, Strain Relief | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination | Crimp | |
Contact Finish | Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.68000 | $22.68 |
| 10 | $19.26900 | $192.69 |
| 25 | $18.37480 | $459.37 |
| 50 | $17.46600 | $873.30 |
| 100 | $16.55720 | $1,655.72 |
| 250 | $15.42120 | $3,855.30 |
| 500 | $14.51240 | $7,256.20 |
| 1,000 | $13.60360 | $13,603.60 |
| Unit Price without GST: | $22.68000 |
|---|---|
| Unit Price with GST: | $24.94800 |



