
LP-24-J/USB3/213/SX-43-401A | |
|---|---|
DigiKey Part Number | 6169-LP-24-J/USB3/213/SX-43-401A-ND |
Manufacturer | |
Manufacturer Product Number | LP-24-J/USB3/213/SX-43-401A |
Description | LP24 USB3 Metal Flange Socket |
Customer Reference | |
Detailed Description | Receptacle USB 3.0 Receptacle Connector Position Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cnlinko | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Connector Type | Receptacle | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Panel Mount | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Shielding | Unshielded | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.69000 | $25.69 |
| 10 | $21.84000 | $218.40 |
| 25 | $20.80320 | $520.08 |
| 50 | $19.78060 | $989.03 |
| 100 | $18.75820 | $1,875.82 |
| 250 | $17.46600 | $4,366.50 |
| 500 | $16.44360 | $8,221.80 |
| 1,000 | $15.40700 | $15,407.00 |
| Unit Price without GST: | $25.69000 |
|---|---|
| Unit Price with GST: | $28.25900 |


