
LP-24-C/J/RJ45/213/PE/SX-43-401 | |
|---|---|
DigiKey Part Number | 6169-LP-24-C/J/RJ45/213/PE/SX-43-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-24-C/J/RJ45/213/PE/SX-43-401 |
Description | LP24 RJ45 CONN PLUG RCPT |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat3 Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cnlinko | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling, Cover, Strain Relief | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Termination | Crimp | |
Color | Black | |
Contact Finish | Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.20000 | $35.20 |
| 10 | $29.91900 | $299.19 |
| 25 | $28.51360 | $712.84 |
| 50 | $27.10780 | $1,355.39 |
| 100 | $25.70200 | $2,570.20 |
| 250 | $23.94120 | $5,985.30 |
| 500 | $22.53540 | $11,267.70 |
| 1,000 | $21.11540 | $21,115.40 |
| Unit Price without GST: | $35.20000 |
|---|---|
| Unit Price with GST: | $38.72000 |



