
SRR1050HA-8R2Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-8R2YTR-ND - Tape & Reel (TR) 118-SRR1050HA-8R2YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-8R2Y |
Description | FIXED IND 8.2UH 5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.30100 | $13.01 |
| 25 | $1.20320 | $30.08 |
| 50 | $1.13480 | $56.74 |
| 100 | $1.06980 | $106.98 |
| 250 | $0.98968 | $247.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.91194 | $638.36 |
| 1,400 | $0.84396 | $1,181.54 |
| 2,100 | $0.80643 | $1,693.50 |
| 3,500 | $0.76137 | $2,664.80 |
| 4,900 | $0.74763 | $3,663.39 |
| Unit Price without GST: | $1.58000 |
|---|---|
| Unit Price with GST: | $1.73800 |

