5 A Fixed Inductors

Results: 786
Manufacturer
Abracon LLCAllied Components InternationalAmgis, LLCBourns Inc.CODACACoilcraftCoilmxDelevanDelta Electronics/CyntecEaton - Electronics DivisionECS Inc.EPCOS - TDK Electronics
Series
-0315CDMCC/DS0410CDMCC/DS0512CDMC/DS0630CDMC/DS0640CDMCC/DS0830CDMCC/DS104CDMC/DS1400153615371539
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-Drum CoreDrum Core, WirewoundMoldedMultilayerPowdered Iron CoreThin FilmToroidalWirewound
Material - Core
-AirAlloy PowderCarbonyl PowderFerriteIron AlloyIron PowderIronMagnetic PowderMetal CompositeMetalMolybdenum Permalloy(MPP)Nickel Zinc Ferrite (NiZn)Sendust
Inductance
90 nH160 nH180 nH220 nH240 nH330 nH470 nH560 nH600 nH680 nH820 nH870 nH
Tolerance
-20%, +30%-20%, +50%-12%, +30%±2%±5%±10%±15%±20%±25%±30%-
Current - Saturation (Isat)
1.7A1.9A2.08A2.56A2.67A2.7A2.8A3A3.2A3.48A3.5A3.6A
Shielding
ShieldedUnshielded
DC Resistance (DCR)
4mOhm Max5.5mOhm Max6mOhm Max6.5mOhm7mOhm Max8mOhm Max9.1mOhm9.5mOhm Max10mOhm Max10mOhm11mOhm Max11.7mOhm
Q @ Freq
3 @ 100MHz3 @ 100kHz3 @ 1MHz10 @ 100kHz10 @ 7.96MHz12 @ 7.96MHz14 @ 7.96MHz15 @ 100kHz15 @ 1MHz16 @ 2.52MHz17 @ 7.96MHz18 @ 7.96MHz
Frequency - Self Resonant
72.4kHz74.35kHz250.5kHz314.9kHz800kHz900kHz1MHz1.7MHz2MHz2.1MHz2.5MHz2.63MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 165°C-55°C ~ 180°C-55°C ~ 200°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C
Inductance Frequency - Test
120 Hz1 kHz10 kHz20 kHz100 kHz200 kHz500 kHz1 MHz2 MHz7.9 MHz7.96 MHz50 MHz100 MHz
Features
-Drum Core, High Current, Low DCRFlat WireLow DCR, Soft SaturationSoft Termination
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead4-SMD0805 (2012 Metric)0806 (2016 Metric)1008 (2520 Metric)1210 (3225 Metric)1212 (3030 Metric)1616 (4040 Metric)1919 (4848 Metric)2020 (5050 Metric)2424 (6060 Metric)
Supplier Device Package
2-SMD4-SMD080508061008 (2520 Metric)1008104010501054121012121260
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.079" W (2.50mm x 2.00mm)0.118" L x 0.118" W (3.00mm x 3.00mm)0.126" L x 0.098" W (3.20mm x 2.50mm)0.134" L x 0.118" W (3.40mm x 3.00mm)0.134" L x 0.126" W (3.40mm x 3.20mm)0.138" L x 0.126" W (3.50mm x 3.20mm)0.144" L x 0.118" W (3.65mm x 3.00mm)0.157" Dia (4.00mm)0.157" Dia x 0.374" L (4.00mm x 9.50mm)0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.031" (0.80mm)0.039" (1.00mm)0.047" (1.20mm)0.059" (1.50mm)0.071" (1.80mm)0.079" (2.00mm)0.083" (2.10mm)0.087" (2.20mm)0.094" (2.40mm)0.098" (2.50mm)0.110" (2.80mm)0.118" (3.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
786Results
Applied FiltersRemove All

Showing
of 786
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
53,189
In Stock
1 : $1.48000
Cut Tape (CT)
500 : $0.77672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedMetal22 µH±20%5 A6.5AShielded66mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandardSMD0.453" L x 0.394" W (11.50mm x 10.00mm)0.157" (4.00mm)
IHLP-Series
IHLP1212BZER1R0M11
FIXED IND 1UH 5A 24 MOHM SMD
Vishay Dale
81,648
In Stock
1 : $1.77000
Cut Tape (CT)
3,000 : $0.81624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%5 A4.5AShielded24mOhm Max-75MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.144" L x 0.118" W (3.65mm x 3.00mm)0.079" (2.00mm)
SRR1260 Series
SRR1260-150M
FIXED IND 15UH 5A 27 MOHM SMD
Bourns Inc.
36,261
In Stock
1 : $1.88000
Cut Tape (CT)
600 : $0.98355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%5 A4.6AShielded27mOhm Max25 @ 2.52MHz17.6MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.492" L x 0.492" W (12.50mm x 12.50mm)0.256" (6.50mm)
IHLP 0.216"L x 0.204"W
IHLP2020CZER3R3M01
FIXED IND 3.3UH 5A 54.7 MOHM SMD
Vishay Dale
8,345
In Stock
1 : $1.89000
Cut Tape (CT)
2,000 : $0.90457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-3.3 µH±20%5 A8.5AShielded54.7mOhm Max-31MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
SRP6540 SERIES
SRP6540-6R8M
FIXED IND 6.8UH 5A 49.5 MOHM SMD
Bourns Inc.
10,237
In Stock
1 : $2.21000
Cut Tape (CT)
1,200 : $1.05170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder6.8 µH±20%5 A5.5AShielded49.5mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.283" L x 0.256" W (7.20mm x 6.50mm)0.157" (4.00mm)
SRP1038A-xxxx
SRP1038A-220M
FIXED IND 22UH 5A 74 MOHM SMD
Bourns Inc.
37,831
In Stock
1 : $2.28000
Cut Tape (CT)
500 : $1.18764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCarbonyl Powder22 µH±20%5 A7AShielded74mOhm Max20 @ 100kHz8MHzAEC-Q200-40°C ~ 150°C100 kHz-Surface MountNonstandard-0.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
IHLP 0.175"L x 0.160"w
IHLP1616ABERR47M01
FIXED IND 470NH 5A 22 MOHM SMD
Vishay Dale
16,218
In Stock
1 : $2.37000
Cut Tape (CT)
4,000 : $1.09129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-470 nH±20%5 A13AShielded22mOhm Max-101MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.047" (1.20mm)
HCM1103 Series
HCM1103-100-R
FIXED IND 10UH 5A 44 MOHM SMD
Eaton - Electronics Division
5,934
In Stock
1 : $2.96000
Cut Tape (CT)
1,000 : $1.48125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundIron Powder10 µH±20%5 A7.5AShielded44mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.437" L x 0.394" W (11.10mm x 10.00mm)0.118" (3.00mm)
WE-PD SERIES
74477110
FIXED IND 10UH 5A 25 MOHM SMD
Würth Elektronik
14,010
In Stock
1 : $3.60000
Cut Tape (CT)
500 : $2.20540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%5 A5.5AShielded25mOhm Max-21.5MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.236" (6.00mm)
74437349015
74437349047
FIXED IND 4.7UH 5A 0.0308OHM SMD
Würth Elektronik
10,495
In Stock
1 : $3.68000
Cut Tape (CT)
800 : $2.63344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Powder4.7 µH±20%5 A14.6AShielded30.8mOhm Max-24MHz--40°C ~ 125°C100 kHz-Surface Mount2-SMD-0.287" L x 0.260" W (7.30mm x 6.60mm)0.197" (5.00mm)
WE-LHMI-SERIES
74437324010
FIXED IND 1UH 5A 0.027OHM SMD
Würth Elektronik
10,715
In Stock
1 : $3.74000
Cut Tape (CT)
3,000 : $2.58252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedIron Powder1 µH±20%5 A12.5AShielded27mOhm Max-89MHz--40°C ~ 125°C100 kHz-Surface Mount2-SMD-0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
744770115
744770115
FIXED IND 15UH 5A 27 MOHM SMD
Würth Elektronik
4,123
In Stock
1 : $3.82000
Cut Tape (CT)
500 : $2.35816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%5 A6AShielded27mOhm Max-14.5MHzAEC-Q200-40°C ~ 125°C1 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.315" (8.00mm)
PM2120 10% Series
PM2120-221K-RC
FIXED IND 220UH 5A 52 MOHM SMD
Bourns Inc.
340
In Stock
1 : $5.36000
Bulk
Bulk
ActiveToroidalIron220 µH±10%5 A-Unshielded52mOhm Max----55°C ~ 105°C1 kHz-Surface MountNonstandard-1.201" L x 1.000" W (30.50mm x 25.40mm)0.830" (21.08mm)
IHLP 0.675" L x 0.675" W
IHLP6767GZER101M11
FIXED IND 100UH 5A 110 MOHM SMD
Vishay Dale
379
In Stock
1 : $6.38000
Cut Tape (CT)
200 : $3.82915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-100 µH±20%5 A4AShielded110mOhm Max-2.1MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.675" L x 0.675" W (17.15mm x 17.15mm)0.276" (7.00mm)
WE-XHMI
74439346100
FIXED IND 10UH 5A 26.5 MOHM SMD
Würth Elektronik
2,309
In Stock
1 : $6.44000
Cut Tape (CT)
700 : $3.58977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal Composite10 µH±20%5 A7.6AShielded26.5mOhm-16MHzAEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.262" L x 0.254" W (6.65mm x 6.45mm)0.240" (6.10mm)
P0848SNL
P0848SNL
FIXED IND 50UH 5A 25 MOHM SMD
Pulse Electronics
1,349
In Stock
1 : $8.26000
Tube
Tube
ActiveToroidal-50 µH±20%5 A-Shielded25mOhm----40°C ~ 130°C--Surface MountNonstandard-1.220" L x 1.000" W (30.99mm x 25.40mm)0.500" (12.70mm)
ATCA Series
ATCA-06-301M-H
FIXED IND 300UH 5A 64 MOHM TH
Abracon LLC
1,210
In Stock
1 : $8.50000
Tray
Tray
ActiveToroidalIron Powder300 µH±20%5 A-Unshielded64mOhm Max----40°C ~ 105°C1 kHz-Through HoleRadial, Horizontal (Open)-1.260" Dia (32.00mm)0.630" (16.00mm)
159, 156 Series
159ZJ
FIXED IND 10MH 5A 160 MOHM CHASS
Hammond Manufacturing
114
In Stock
529
Factory
1 : $52.43000
Bulk
Bulk
Active--10 mH±15%5 A-Unshielded160mOhm------Chassis MountNonstandard-4.030" L x 2.250" W (102.36mm x 57.15mm)2.630" (66.80mm)
195T5
195T5
FIXED IND 100MH 5A 640 MOHM CHAS
Hammond Manufacturing
39
In Stock
79
Factory
1 : $180.51000
Bulk
Bulk
Active--100 mH±15%5 A-Unshielded640mOhm------Chassis MountNonstandard-4.500" L x 5.250" W (114.30mm x 133.35mm)3.750" (95.25mm)
MCOIL, MA Series
MAMK2520HR22M
FIXED IND 220NH 5A 21 MOHM SMD
Taiyo Yuden
12,472
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.14606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundMetal220 nH±20%5 A7.5AShielded21mOhm Max----40°C ~ 125°C2 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
NRS_Series_2008(5020)
NRS5030TR47NMGJ
FIXED IND 470NH 5A 10 MOHM SMD
Taiyo Yuden
110,875
In Stock
1 : $0.48000
Cut Tape (CT)
500 : $0.24976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsDrum Core, WirewoundFerrite470 nH±30%5 A9AShielded10mOhm-185MHz--25°C ~ 120°C100 kHz-Surface MountNonstandard-0.193" L x 0.193" W (4.90mm x 4.90mm)0.118" (3.00mm)
11,616
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.20454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundMetal240 nH±20%5 A6.6AShielded19mOhm Max----40°C ~ 125°C1 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.047" (1.20mm)
100nH B78108E Series
B78108E1471M009
FIXED IND 470NH 5A 27 MOHM TH
EPCOS - TDK Electronics
8,919
In Stock
1 : $0.59000
Cut Tape (CT)
2,500 : $0.20805
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveDrum Core, WirewoundFerrite470 nH±20%5 A8.5AUnshielded27mOhm Max60 @ 7.96MHz400MHz--55°C ~ 125°C1 MHz-Through HoleAxial-0.157" Dia x 0.374" L (4.00mm x 9.50mm)-
VLSxxxxEX
VLS5045EX-1R5N
FIXED IND 1.5UH 5A 22.1 MOHM SMD
TDK Corporation
3,476
In Stock
1 : $0.60000
Cut Tape (CT)
1,500 : $0.27534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.5 µH±30%5 A7.4AShielded22.1mOhm Max----40°C ~ 105°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.177" (4.50mm)
SRN5040TA Series
SRN5040TA-1R0M
FIXED IND 1UH 5A 12 MOHM SMD
Bourns Inc.
3,389
In Stock
1 : $0.80000
Cut Tape (CT)
1,500 : $0.36333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±20%5 A7.5AShielded12mOhm15 @ 100kHz140MHzAEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.195" L x 0.195" W (4.95mm x 4.95mm)0.161" (4.10mm)
Showing
of 786

5 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.