PM74SB-330L-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 690
Unit Price: $1.65000
Datasheet

Similar


Würth Elektronik
In Stock: 293
Unit Price: $3.32000
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 970 mA 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM74SB-330L-RC

DigiKey Part Number
PM74SB-330L-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM74SB-330L-RC
Description
FIXED IND 33UH 970MA 180 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 970 mA 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM74SB-330L-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
1.16A
Shielding
Shielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.193" (4.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.29084$1,290.84
Manufacturers Standard Package
Unit Price without GST:$1.29084
Unit Price with GST:$1.41992