
SRR0908-330ML | |
|---|---|
DigiKey Part Number | 118-SRR0908-330MLTR-ND - Tape & Reel (TR) 118-SRR0908-330MLCT-ND - Cut Tape (CT) 118-SRR0908-330MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0908-330ML |
Description | FIXED IND 33UH 1.7A 100 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.7 A 100mOhm Max 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SRR0908-330ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.374" W (10.00mm x 9.50mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.35900 | $13.59 |
| 100 | $1.11750 | $111.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.99348 | $397.39 |
| 800 | $0.93679 | $749.43 |
| 1,200 | $0.90517 | $1,086.20 |
| 2,000 | $0.86688 | $1,733.76 |
| 2,800 | $0.84257 | $2,359.20 |
| 4,000 | $0.81757 | $3,270.28 |
| Unit Price without GST: | $1.65000 |
|---|---|
| Unit Price with GST: | $1.81500 |

