150 nH Unshielded Wirewound Inductor 400 mA 560mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW201212-R15G

DigiKey Part Number
118-CW201212-R15GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW201212-R15G
Description
FIXED IND 150NH 400MA 560 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Wirewound Inductor 400 mA 560mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
560mOhm Max
Q @ Freq
50 @ 250MHz
Frequency - Self Resonant
920MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.30835$616.70
Manufacturers Standard Package
Unit Price without GST:$0.30835
Unit Price with GST:$0.33919