CW201212-39NG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Johanson Technology Inc.
In Stock: 11,112
Unit Price: $0.25000
Datasheet
39 nH Unshielded Drum Core, Wirewound Inductor 500 mA 180mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW201212-39NG

DigiKey Part Number
CW201212-39NG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW201212-39NG
Description
FIXED IND 39NH 500MA 180 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
39 nH Unshielded Drum Core, Wirewound Inductor 500 mA 180mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW201212-39NG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
2.1GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.31276$625.52
Manufacturers Standard Package
Unit Price without GST:$0.31276
Unit Price with GST:$0.34404