39 nH Unshielded Drum Core, Wirewound Inductor 500 mA 180mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRW0805WG39NGG001E

DigiKey Part Number
712-LRW0805WG39NGG001ETR-ND - Tape & Reel (TR)
712-LRW0805WG39NGG001ECT-ND - Cut Tape (CT)
712-LRW0805WG39NGG001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRW0805WG39NGG001E
Description
FIXED IND 39NH 500MA 180 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 nH Unshielded Drum Core, Wirewound Inductor 500 mA 180mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
2.1GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,112
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.20400$2.04
100$0.16820$16.82
1,000$0.13828$138.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.13037$260.74
4,000$0.12292$491.68
6,000$0.11877$712.62
10,000$0.11374$1,137.40
14,000$0.11054$1,547.56
20,000$0.10726$2,145.20
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500