
AD6674BCPZRL7-500 | |
|---|---|
DigiKey Part Number | AD6674BCPZRL7-500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD6674BCPZRL7-500 |
Description | IC ADC IF RX 2CH 500MSPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC IF Receiver Cellular 385MHz 64-LFCSP (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | IF Receiver | |
Frequency | 385MHz | |
RF Type | Cellular | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $762.53143 | $571,898.57 |
| Unit Price without GST: | $762.53143 |
|---|---|
| Unit Price with GST: | $838.78457 |



