AD6674 - Receiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD6674-LF500EBZ

DigiKey Part Number
AD6674-LF500EBZ-ND
Manufacturer
Manufacturer Product Number
AD6674-LF500EBZ
Description
EVAL BD FOR AD6674-500
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD6674 - Receiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Receiver
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AD6674
Note
-
RF Type
-
RF Frequency
-
Function
Receiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$1,131.01000$1,131.01
Manufacturers Standard Package
Unit Price without GST:$1,131.01000
Unit Price with GST:$1,244.11100