
AD6674BCPZ-500 | |
|---|---|
DigiKey Part Number | 505-AD6674BCPZ-500-ND |
Manufacturer | |
Manufacturer Product Number | AD6674BCPZ-500 |
Description | IC ADC IF RX 2CH 500MSPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC IF Receiver Cellular 385MHz 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD6674BCPZ-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | IF Receiver | |
Frequency | 385MHz | |
RF Type | Cellular | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $973.89000 | $973.89 |
| 10 | $854.64600 | $8,546.46 |
| Unit Price without GST: | $973.89000 |
|---|---|
| Unit Price with GST: | $1,071.27900 |



