
AD6674-500EBZ | |
|---|---|
DigiKey Part Number | AD6674-500EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD6674-500EBZ |
Description | EVAL BOARD FOR AD6674 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD6674 - Receiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Receiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD6674 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Receiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,563.74000 | $1,563.74 |
| Unit Price without GST: | $1,563.74000 |
|---|---|
| Unit Price with GST: | $1,720.11400 |


