
MAX2420EAI+ | |
|---|---|
DigiKey Part Number | MAX2420EAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2420EAI+ |
Description | IC RF TX ISM<1GHZ 28SSOP |
Customer Reference | |
Detailed Description | IC RF Tx Only General ISM < 1GHz 800MHz ~ 1GHz 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Tx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | BPSK, FSK, QPSK | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | 2.7V ~ 4.8V | |
Current - Receiving | 36mA | |
Current - Transmitting | 42mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

