800MHz ~ 1GHz RF Transceiver ICs

Results: 10
Packaging
BulkTube
Product Status
ActiveObsolete
Type
Tx OnlyTxRx Only
Modulation
BPSK, FSK, QPSKBPSK, VCO
Voltage - Supply
2.7V ~ 4.8V4.5V ~ 5.5V
Current - Transmitting
32mA42mA-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,567
Marketplace
258 : $1.85787
Bulk
-
Bulk
Active
-
-
-
-
-
800MHz ~ 1GHz
-
-
-
-
-
4.5V ~ 5.5V
36mA
-
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
4,150
Marketplace
189 : $2.54656
Bulk
-
Bulk
Obsolete
Not Verified
Tx Only
General ISM < 1GHz
-
BPSK, FSK, QPSK
800MHz ~ 1GHz
-
-
-
-
-
2.7V ~ 4.8V
36mA
42mA
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
389
Marketplace
76 : $6.35829
Tube
-
Tube
Obsolete
Not Verified
TxRx Only
General ISM < 1GHz
-
BPSK, VCO
800MHz ~ 1GHz
-
-
-
-
-
2.7V ~ 4.8V
36mA
32mA
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
3,886
Marketplace
55 : $8.87291
Tube
-
Tube
Obsolete
Not Verified
TxRx Only
General ISM < 1GHz
-
BPSK, FSK, QPSK
800MHz ~ 1GHz
-
-
-
-
-
2.7V ~ 4.8V
36mA
-
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
4,000
Marketplace
45 : $10.87489
Bulk
-
Bulk
Obsolete
Not Verified
Tx Only
General ISM < 1GHz
-
BPSK, FSK, QPSK
800MHz ~ 1GHz
-
-
-
-
-
2.7V ~ 4.8V
36mA
42mA
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
0
In Stock
507
Marketplace
49 : $9.97796
Tube
46 : $11.16130
Tube
-
Tube
Tube
Obsolete
Not Verified
TxRx Only
General ISM < 1GHz
-
BPSK, FSK, QPSK
800MHz ~ 1GHz
-
-
-
-
-
2.7V ~ 4.8V
36mA
-
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
0
In Stock
2,876
Marketplace
40 : $12.15625
Tube
46 : $13.62022
Tube
-
Tube
Tube
Obsolete
Not Verified
Tx Only
General ISM < 1GHz
-
BPSK, FSK, QPSK
800MHz ~ 1GHz
-
-
-
-
-
2.7V ~ 4.8V
36mA
42mA
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
0
In Stock
5,099
Marketplace
60 : $8.07200
Tube
46 : $13.62022
Tube
-
Tube
Tube
Obsolete
Not Verified
Tx Only
General ISM < 1GHz
-
BPSK, FSK, QPSK
800MHz ~ 1GHz
-
-
-
-
-
2.7V ~ 4.8V
36mA
42mA
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
0
In Stock
3,580
Marketplace
258 : $1.85787
Tube
46 : $13.62022
Tube
-
Tube
Tube
Obsolete
Not Verified
TxRx Only
General ISM < 1GHz
-
BPSK, VCO
800MHz ~ 1GHz
-
-
-
-
-
2.7V ~ 4.8V
36mA
32mA
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
0
In Stock
3,377
Marketplace
54 : $8.93685
Tube
46 : $13.62022
Tube
-
Tube
Tube
Obsolete
Not Verified
Tx Only
General ISM < 1GHz
-
BPSK, FSK, QPSK
800MHz ~ 1GHz
-
-
-
-
-
2.7V ~ 4.8V
36mA
42mA
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
Showing
of 10

800MHz ~ 1GHz RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.