Analog Devices Inc./Maxim Integrated RF Transceiver ICs

Results: 77
Series
-*MAX2820MAX2820AMAX2821
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Type
-Tx OnlyTxRx + MCUTxRx Only
RF Family/Standard
-AISGCellularGeneral ISM < 1GHzGeneral ISM > 1GHzWiFi
Protocol
802.11a802.11a/b/g802.11b802.11b/g-GSM, HSPA+, WCDMALTEWiMAX
Modulation
16QAM, 64QAM-ASK, FSKASK, FSK, OOKASK, OOKBPSK, FSK, QPSKBPSK, VCOCCKCCK, DSSS, OFDMCCK, OFDM, QPSKFSKGMSKOFDMOOK
Frequency
2.176MHz100MHz ~ 600MHz200MHz ~ 440MHz300MHz ~ 450MHz308MHz308MHz, 315MHz, 433.92MHz315MHz315MHz, 433MHz, 868MHz, 915MHz433.92MHz700MHz ~ 2.7GHz800MHz ~ 1GHz824MHz ~ 894MHz, 1.85GHz ~ 1.99GHz
Data Rate (Max)
66kbps115.2kbps22Mbps54Mbps-
Power - Output
-4.5dBm-3dBm-2dBm0dBm1dBm3dBm6dBm12dBm13.1dBm20.3dBm21dBm-
Sensitivity
-120dBm-119dBm-114dBm-113dBm-110dBm-100dBm-97dBm-76dBm-75dBm-
Memory Size
64kB Flash-
Serial Interfaces
-SPISPI, UART
Voltage - Supply
2.1V ~ 3.6V, 4.5V ~ 5.5V2.1V ~ 5.5V2.7V ~ 3.6V2.7V ~ 4.8V2.7V ~ 5.5V3V ~ 3.6V3V ~ 5.5V3.3V4.5V ~ 5.5V-
Current - Receiving
6.1mA ~ 7.0mA6.4mA ~ 6.7mA6.4mA ~ 6.8mA6.7mA14mA22mA23mA ~ 35mA23mA24mA36mA62mA ~ 78mA62mA
Current - Transmitting
3.5mA ~ 11.6mA3.5mA ~ 12.4mA4.3mA ~ 12.4mA11.6mA ~ 12.5mA11.6mA16mA17mA23mA ~ 35mA23mA26mA32mA42mA
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C (TA)-40°C ~ 85°C-25°C ~ 85°C-
Mounting Type
-Surface Mount
Package / Case
16-WFQFN Exposed Pad28-SSOP (0.154", 3.90mm Width)28-SSOP (0.209", 5.30mm Width)32-WFQFN Exposed Pad40-VFQFN Exposed Pad48-VFQFN Exposed Pad48-WFQFN Exposed Pad56-WFQFN Exposed Pad68-WFQFN Exposed Pad73-WFBGA, WLBGA-
Supplier Device Package
16-TQFN (3x3)28-QSOP28-SSOP32-TQFN (5x5)32-TQFN-EP (5x5)40-SQFN (6x6)48-QFN (7x7)48-TQFN (7x7)56-TQFN (7x7)56-TQFN (8x8)56-TQFN-EP (8x8)68-TQFN (10x10)73-WLP (5.11x3.61)-
Stocking Options
Environmental Options
Media
Marketplace Product
77Results
Applied FiltersRemove All

Showing
of 77
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,694
In Stock
10,100
Factory
1 : $19.36000
Tube
-
Tube
Active
Not Verified
TxRx Only
AISG
-
OOK
2.176MHz
115.2kbps
12dBm
-
-
-
-
3V ~ 5.5V
23mA
23mA
-40°C ~ 85°C
Surface Mount
16-WFQFN Exposed Pad
16-TQFN (3x3)
1,980
In Stock
145,000
Factory
1 : $18.72000
Cut Tape (CT)
2,500 : $11.36416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
AISG
-
OOK
2.176MHz
115.2kbps
12dBm
-
-
-
-
3V ~ 5.5V
23mA
23mA
-40°C ~ 85°C
Surface Mount
16-WFQFN Exposed Pad
16-TQFN (3x3)
0
In Stock
200
Factory
Check Lead Time
50 : $15.99420
Tube
-
Tube
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
-
200MHz ~ 440MHz
-
-2dBm
-
-
-
-
2.7V ~ 5.5V
24mA
26mA
-40°C ~ 85°C
Surface Mount
28-SSOP (0.154", 3.90mm Width)
28-QSOP
0
In Stock
11,750
Factory
Check Lead Time
50 : $16.22060
Tube
-
Tube
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
-
100MHz ~ 600MHz
-
1dBm
-
-
-
-
2.7V ~ 5.5V
14mA
17mA
-40°C ~ 85°C
Surface Mount
28-SSOP (0.154", 3.90mm Width)
28-QSOP
48 TQFN
MAX2832ETM+
2.4GHZ TO 2.5GHZ, 802.11G RF TRA
Analog Devices Inc./Maxim Integrated
0
In Stock
817
Factory
Check Lead Time
43 : $16.67349
Tube
-
Tube
Active
Not Verified
TxRx Only
WiFi
802.11b/g
CCK, OFDM, QPSK
2.4GHz ~ 2.5GHz
54Mbps
21dBm
-76dBm
-
SPI
-
2.7V ~ 3.6V
62mA ~ 78mA
82mA ~ 104mA
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad
48-TQFN (7x7)
0
In Stock
Active
-
Tube
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
ASK, OOK
433.92MHz
66kbps
13.1dBm
-113dBm
-
-
-
2.1V ~ 3.6V, 4.5V ~ 5.5V
6.4mA ~ 6.7mA
4.3mA ~ 12.4mA
-40°C ~ 125°C
Surface Mount
32-WFQFN Exposed Pad
32-TQFN (5x5)
SOFTWARE-SELECTABLE, HALF-/FULL-
MAX1486CPD
SOFTWARE-SELECTABLE, HALF-/FULL-
Analog Devices Inc./Maxim Integrated
3,938
Marketplace
258 : $1.78640
Bulk
*
Bulk
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2,567
Marketplace
258 : $1.85787
Bulk
-
Bulk
Active
-
-
-
-
-
800MHz ~ 1GHz
-
-
-
-
-
-
4.5V ~ 5.5V
36mA
-
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
5,625
Marketplace
207 : $2.33836
Bulk
*
Bulk
Active
Not Verified
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
10,533
Marketplace
198 : $2.43444
Bulk
Bulk
Active
Not Verified
TxRx Only
General ISM > 1GHz
802.11b
CCK
2.4GHz ~ 2.5GHz
22Mbps
3dBm
-97dBm
-
SPI
-
2.7V ~ 3.6V
-
-
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
4,150
Marketplace
189 : $2.54656
Bulk
-
Bulk
Obsolete
Not Verified
Tx Only
General ISM < 1GHz
-
BPSK, FSK, QPSK
800MHz ~ 1GHz
-
-
-
-
-
-
2.7V ~ 4.8V
36mA
42mA
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
TEXTISDSD1792ADBR
MAX2421EAI
900MHZ IMAGE-REJECT TRANSCEIVER
Analog Devices Inc./Maxim Integrated
260
Marketplace
189 : $2.54656
Bulk
-
Bulk
Active
-
-
-
-
-
900MHz
-
-
-
-
-
-
2.7V ~ 4.8V
-
-
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
10,000
Marketplace
100 : $4.83680
Bulk
Bulk
Active
Not Verified
TxRx Only
General ISM > 1GHz
802.11b
CCK
2.4GHz ~ 2.5GHz
22Mbps
3dBm
-97dBm
-
SPI
-
2.7V ~ 3.6V
-
-
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad
48-TQFN (7x7)
7,346
Marketplace
84 : $5.74976
Bulk
Bulk
Active
Not Verified
TxRx Only
General ISM > 1GHz
802.11b
CCK
2.4GHz ~ 2.5GHz
22Mbps
3dBm
-97dBm
-
SPI
-
2.7V ~ 3.6V
-
-
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad
48-TQFN (7x7)
3,189
Marketplace
76 : $6.35829
Bulk
-
Bulk
Active
-
-
-
-
-
900MHz
-
-
-
-
-
-
2.7V ~ 4.8V
-
-
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
389
Marketplace
76 : $6.35829
Tube
-
Tube
Obsolete
Not Verified
TxRx Only
General ISM < 1GHz
-
BPSK, VCO
800MHz ~ 1GHz
-
-
-
-
-
-
2.7V ~ 4.8V
36mA
32mA
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
0
In Stock
720
Marketplace
67 : $7.19119
Tube
-
Tube
Tube
Obsolete
Not Verified
TxRx Only
General ISM < 1GHz
-
FSK
315MHz
66kbps
13.1dBm
-110dBm
-
-
-
2.1V ~ 3.6V, 4.5V ~ 5.5V
6.4mA ~ 6.8mA
11.6mA
-40°C ~ 125°C
Surface Mount
32-WFQFN Exposed Pad
32-TQFN (5x5)
647
Marketplace
67 : $7.19119
Bulk
-
Bulk
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
ASK, FSK
308MHz, 315MHz, 433.92MHz
66kbps
13.1dBm
-110dBm
-
-
-
2.1V ~ 3.6V, 4.5V ~ 5.5V
6.7mA
11.6mA ~ 12.5mA
-40°C ~ 125°C
Surface Mount
32-WFQFN Exposed Pad
32-TQFN-EP (5x5)
175
Marketplace
55 : $8.77673
Bulk
-
Bulk
Active
-
-
-
-
-
900MHz
-
-
-
-
-
-
2.7V ~ 4.8V
-
-
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
3,886
Marketplace
55 : $8.87291
Tube
-
Tube
Obsolete
Not Verified
TxRx Only
General ISM < 1GHz
-
BPSK, FSK, QPSK
800MHz ~ 1GHz
-
-
-
-
-
-
2.7V ~ 4.8V
36mA
-
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
3,837
Marketplace
55 : $8.87291
Bulk
-
Bulk
Active
-
-
-
-
-
900MHz
-
-
-
-
-
-
2.7V ~ 4.8V
-
-
-40°C ~ 85°C (TA)
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
0
In Stock
8,800
Marketplace
2,500 : $8.53778
Tape & Reel (TR)
47 : $10.31426
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
Not Verified
TxRx Only
WiFi
802.11b
CCK
2.4GHz
22Mbps
3dBm
-97dBm
-
SPI
-
2.7V ~ 3.6V
80mA
70mA
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad
48-TQFN (7x7)
4,000
Marketplace
45 : $10.87489
Bulk
-
Bulk
Obsolete
Not Verified
Tx Only
General ISM < 1GHz
-
BPSK, FSK, QPSK
800MHz ~ 1GHz
-
-
-
-
-
-
2.7V ~ 4.8V
36mA
42mA
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
0
In Stock
507
Marketplace
49 : $9.97796
Tube
46 : $11.16130
Tube
-
Tube
Tube
Obsolete
Not Verified
TxRx Only
General ISM < 1GHz
-
BPSK, FSK, QPSK
800MHz ~ 1GHz
-
-
-
-
-
-
2.7V ~ 4.8V
36mA
-
-40°C ~ 85°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
TEXTISADS61B49IRGZR
MAX2820EGM
2.4GHZ 802.11B ZERO-IF TRANSCEIV
Analog Devices Inc./Maxim Integrated
729
Marketplace
40 : $12.14025
Bulk
Bulk
Active
Not Verified
TxRx Only
General ISM > 1GHz
802.11b
CCK
2.4GHz ~ 2.5GHz
22Mbps
3dBm
-97dBm
-
SPI
-
2.7V ~ 3.6V
-
-
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
Showing
of 77

Analog Devices Inc./Maxim Integrated RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.