Image for M4242 BK005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4242 BK005

DigiKey Part Number
M4242BK005-ND
Manufacturer
Manufacturer Product Number
M4242 BK005
Description
CABLE COAXIAL 28AWG 100'
Customer Reference
Detailed Description
Coaxial Cable 28 AWG (0.08mm²) 100.0' (30.48m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Coaxial
Cable Group
-
Wire Gauge
28 AWG (0.08mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.054" (1.37mm)
Shield Type
Braid
Impedance
75 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
-
Features
Miniature
Conductor Material
Copper, Tinned
Dielectric Material
Polypropylene (PP)
Dielectric Diameter
0.023" (0.58mm)
Shield Material
Copper, Tinned
Shield Coverage
90%
VoP, Velocity of Propagation
66.0
Operating Temperature
-30°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE COAXIAL 28AWG 1000'
In-Stock: 0
Unit Price:
CABLE COAXIAL 28AWG 500'
In-Stock: 0
Unit Price: