Image for M4242 BK002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4242 BK002

DigiKey Part Number
M4242BK002-ND
Manufacturer
Manufacturer Product Number
M4242 BK002
Description
CABLE COAXIAL 28AWG 500'
Customer Reference
Detailed Description
Coaxial Cable 28 AWG (0.08mm²) 500.0' (152.40m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
28 AWG (0.08mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.054" (1.37mm)
Shield Type
Braid
Impedance
75 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
Miniature
Conductor Material
Copper, Tinned
Dielectric Material
Polypropylene (PP)
Dielectric Diameter
0.023" (0.58mm)
Shield Material
Copper, Tinned
Shield Coverage
90%
VoP, Velocity of Propagation
66.0
Operating Temperature
-30°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE COAXIAL 28AWG 100'
In-Stock: 0
Unit Price:
CABLE COAXIAL 28AWG 1000'
In-Stock: 0
Unit Price: