
M4242 BK001 | |
|---|---|
DigiKey Part Number | M4242BK001-ND |
Manufacturer | |
Manufacturer Product Number | M4242 BK001 |
Description | CABLE COAXIAL 28AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial Cable 28 AWG (0.08mm²) 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 28 AWG (0.08mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | Miniature | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polypropylene (PP) | |
Dielectric Diameter | 0.023" (0.58mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -30°C ~ 75°C | |
Base Product Number |



