A3988SJP-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Allegro MicroSystems
In Stock: 2,927
Unit Price: $7.03000
Datasheet
Bipolar Motor Driver DMOS Parallel 48-LQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3988SJP-T

DigiKey Part Number
A3988SJP-T-ND
Manufacturer
Manufacturer Product Number
A3988SJP-T
Description
IC MTR DRV BIPOLAR 3-5.5V 48LQFP
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 48-LQFP-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tray
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
1.2A
Voltage - Supply
3V ~ 5.5V
Voltage - Load
8V ~ 36V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types