
A3988SJPTR-T | |
|---|---|
DigiKey Part Number | 620-1460-2-ND - Tape & Reel (TR) 620-1460-1-ND - Cut Tape (CT) 620-1460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3988SJPTR-T |
Description | IC MTR DRV BIPOLAR 3-5.5V 48LQFP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 36V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.03000 | $7.03 |
| 10 | $5.35000 | $53.50 |
| 25 | $4.93000 | $123.25 |
| 100 | $4.46730 | $446.73 |
| 250 | $4.24656 | $1,061.64 |
| 500 | $4.11356 | $2,056.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.94925 | $5,923.88 |
| 3,000 | $3.86883 | $11,606.49 |
| Unit Price without GST: | $7.03000 |
|---|---|
| Unit Price with GST: | $7.73300 |

