Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 3.57A, Series 1.785A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 3.57A, Series 1.785A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

62060-P2S02

DigiKey Part Number
TE62060-ND
Manufacturer
Acme Electric/Amveco/Actown
Manufacturer Product Number
62060-P2S02
Description
PWR XFMR TOROIDAL 25VA CHAS MT
Customer Reference
Detailed Description
Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 3.57A, Series 1.785A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Acme Electric/Amveco/Actown
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 7V, Series 14V
Current - Output (Max)
Parallel 3.57A, Series 1.785A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
25VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
4000Vrms
Weight
0.856 lb (388.28 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,800
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$28.15000$28.15
16$27.54250$440.68
Unit Price without GST:$28.15000
Unit Price with GST:$30.96500