Through Hole Resistor

Melf Metal Film Resistors - MMF Series

YAGEO's Melf Metal Film Resistors - MMF Series is manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate, SMD enabled structure. The resistors are coated with layers of blue color lacquer.

The MMF series meet the requirement for long-term stability, moisture resistance, reliability, and temperature cycling in lead-free assembly processes. Working voltages can be applied from 150 V up to 350 V, and the operating temperature is -55°C to +155°C.

MMF Series

ImageManufacturer Part NumberDescriptionResistanceTolerancePower (Watts)Available QuantityPriceView Details
RES SMD 10 OHM 1% 1/4W MELFMMF25SFRE10RRES SMD 10 OHM 1% 1/4W MELF10 Ohms±1%0.25W, 1/4W41125 - Immediate$0.15View Details
RES SMD 10K OHM 1% 1/4W MELFMMF25SFRE10KRES SMD 10K OHM 1% 1/4W MELF10 kOhms±1%0.25W, 1/4W25238 - Immediate$0.15View Details
RES SMD 1K OHM 1% 1/4W MELFMMF25SFRE1KRES SMD 1K OHM 1% 1/4W MELF1 kOhms±1%0.25W, 1/4W12556 - Immediate$0.15View Details
RES SMD 100 OHM 1% 1/4W MELFMMF25SFRE100RRES SMD 100 OHM 1% 1/4W MELF100 Ohms±1%0.25W, 1/4W81000 - Immediate$0.21View Details
RES SMD 10K OHM 0.1% 1/4W MELFMMF25SBRD10KRES SMD 10K OHM 0.1% 1/4W MELF10 kOhms±0.1%0.25W, 1/4W2770 - Immediate$1.83View Details
RES SMD 20 OHM 1% 1/4W MELFMMF25SFRE20RRES SMD 20 OHM 1% 1/4W MELF20 Ohms±1%0.25W, 1/4W18525 - Immediate$0.15View Details
RES SMD 1% 0.4W MELFMMF204FRE10RRES SMD 1% 0.4W MELF10 Ohms±1%0.4W, 2/5W13645 - Immediate$0.15View Details