
MMF25SBRD10K | |
|---|---|
DigiKey Part Number | 13-MMF25SBRD10KTR-ND - Tape & Reel (TR) 13-MMF25SBRD10KCT-ND - Cut Tape (CT) 13-MMF25SBRD10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SBRD10K |
Description | RES SMD 10K OHM 0.1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SBRD10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.19600 | $11.96 |
| 25 | $1.02440 | $25.61 |
| 50 | $0.91680 | $45.84 |
| 100 | $0.82540 | $82.54 |
| 250 | $0.72512 | $181.28 |
| 500 | $0.66232 | $331.16 |
| 1,000 | $0.60896 | $608.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52976 | $1,589.28 |
| 6,000 | $0.49545 | $2,972.70 |
| 9,000 | $0.47783 | $4,300.47 |
| 15,000 | $0.45790 | $6,868.50 |
| 21,000 | $0.45757 | $9,608.97 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |

