SOT-23 MOSFET Lineup

Toshiba's low RDS(ON) FETs with excellent current and power dissipation characteristics

Image of Toshiba's SOT-23 MOSFET LineupToshiba’s SOT-23F MOSFET lineup are designed for semi-power applications. They provide a simple FET switch functionality for power rails up to 40 V, at currents up to 6 A.

Toshiba’s UMOSVII-H MOSFET process allows a significant reduction in gate switch charge and on-state resistance (RDS(ON)), resulting in great power efficiency. Toshiba’s SOT-23F package (2.9 mm x 2.4 mm) offers superior power dissipation performance and can be installed in the industry-standard SOT-23 package land pattern.

Applications
  • Lithium-ion battery fuse tripper
  • Battery power switch
  • Low/semi-power load switch
  • Relay drivers
  • Wireless charging transmission

SOT-23 MOSFET Lineup

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MOSFET N-CH 40V 2A SOT-23FSSM3K339R,LFMOSFET N-CH 40V 2A SOT-23F53141 - Immediate$0.58View Details
MOSFET N-CH 38V 2A SOT23FSSM3K337R,LFMOSFET N-CH 38V 2A SOT23F1300 - Immediate$1.11View Details
MOSFET N CH 30V 6A SOT-23FSSM3K335R,LFMOSFET N CH 30V 6A SOT-23F4089 - Immediate$0.73View Details
MOSFET N CH 30V 6A 2-3Z1ASSM3K333R,LFMOSFET N CH 30V 6A 2-3Z1A16497 - Immediate$0.71View Details
MOSFET N-CH 30V 4A SOT-23FSSM3K324R,LFMOSFET N-CH 30V 4A SOT-23F0 - Immediate$0.58View Details
MOSFET N CH 30V 3.5A 2-3Z1ASSM3K329R,LFMOSFET N CH 30V 3.5A 2-3Z1A0 - ImmediateSee Page for PricingView Details
MOSFET P-CH 30V 4A SOT23FSSM3J334R,LFMOSFET P-CH 30V 4A SOT23F34950 - Immediate$0.58View Details
MOSFET P-CH 30V 6A SOT23FSSM3J332R,LFMOSFET P-CH 30V 6A SOT23F56565 - Immediate$0.58View Details
MOSFET P-CH 20V 6A SOT23FSSM3J328R,LFMOSFET P-CH 20V 6A SOT23F10235 - Immediate$0.66View Details
MOSFET P-CH 20V 4A SOT23FSSM3J331R,LFMOSFET P-CH 20V 4A SOT23F82347 - Immediate$0.58View Details
Published: 2015-04-15