
SSM3K339R,LF | |
|---|---|
DigiKey Part Number | SSM3K339RLFTR-ND - Tape & Reel (TR) SSM3K339RLFCT-ND - Cut Tape (CT) SSM3K339RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K339R,LF |
Description | MOSFET N-CH 40V 2A SOT-23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 2A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K339R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 1A, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 4.2 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 130 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.35500 | $3.55 |
| 100 | $0.22280 | $22.28 |
| 500 | $0.16546 | $82.73 |
| 1,000 | $0.14694 | $146.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12332 | $369.96 |
| 6,000 | $0.11141 | $668.46 |
| 9,000 | $0.10533 | $947.97 |
| 15,000 | $0.09850 | $1,477.50 |
| 21,000 | $0.09446 | $1,983.66 |
| 30,000 | $0.09052 | $2,715.60 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |











