
SSM3K337R,LF | |
|---|---|
DigiKey Part Number | SSM3K337RLFTR-ND - Tape & Reel (TR) SSM3K337RLFCT-ND - Cut Tape (CT) SSM3K337RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K337R,LF |
Description | MOSFET N-CH 38V 2A SOT23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 38 V 2A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K337R,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 38 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 1.7V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 120 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.68700 | $6.87 |
| 100 | $0.44230 | $44.23 |
| 500 | $0.33634 | $168.17 |
| 1,000 | $0.30212 | $302.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25862 | $775.86 |
| 6,000 | $0.23671 | $1,420.26 |
| 9,000 | $0.22555 | $2,029.95 |
| 15,000 | $0.21300 | $3,195.00 |
| 21,000 | $0.20557 | $4,316.97 |
| 30,000 | $0.19834 | $5,950.20 |
| Unit Price without GST: | $1.11000 |
|---|---|
| Unit Price with GST: | $1.22100 |

