Expanded Line of VAL-U-LOK Connectors
TE Connectivity AMP’s connectors support both wire-to-board and wire-to-wire applications across a range of industries
TE Appliances' expanded line of VAL-U-LOK connectors with higher current capabilities offer a higher 13 A maximum current rating on 4.2 mm centerline spacing. The parts support both wire-to-board and wire-to-wire applications across a range of industries.
Vertical headers are offered from 2-24 positions and in a choice of UL 94 V-0 or Glow Wire test material. They mate with existing UL 94 V-0 flammability and Glow Wire test housings populated with high-conductivity socket terminals offered in 16 AWG and 18 AWG to 22 AWG. The high current vertical headers are available with or without polarization pegs, and with or without drain holes.
- Supports high-current requirements with ratings up to 13 A per line
- Includes high-current vertical headers as well as high-current pins and sockets compatible with legacy VAL-U-LOK housings
- Helps prevent incorrect orientation of header on the PCB with optional polarization pegs
- Choose from UL 94 V-0 or Glow Wire test (+750°C, no flame) header materials
- Help ensure full insertion of contacts with TPA compliant pins and sockets and optional TPA devices
- Household appliances
- Industrial machinery
- Automotive/commercial vehicles
- Medical devices
- Vending machines and gaming equipment
VAL-U-LOK Headers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2825260-2 | 2P VRT HDR VAL-U-LOK HCS V0 | 6834 - Immediate | $0.87 | View Details |
![]() | ![]() | 1-2825260-2 | 12P VRT HDR VAL-U-LOK HCS V0 | 436 - Immediate | $2.22 | View Details |
![]() | ![]() | 2-2825260-4 | 24P VRT HDR VAL-U-LOK HCS V0 | 1034 - Immediate | $2.84 | View Details |
![]() | ![]() | 2825261-2 | 2P VAL-U-LOK HCS VRT HDR W/P V0 | 4488 - Immediate | $0.93 | View Details |
![]() | ![]() | 1-2825261-2 | 12P VAL-U-LOK HCS VRT HDR W/P V0 | 1608 - Immediate | $2.05 | View Details |
![]() | ![]() | 2825261-4 | 4P VAL-U-LOK HCS VRT HDR W/P V0 | 2626 - Immediate | $1.43 | View Details |
![]() | ![]() | 2-2825261-4 | 24P VAL-U-LOK HCS VRT HDR W/P V0 | 832 - Immediate | $3.13 | View Details |
![]() | ![]() | 2825261-6 | 6P VAL-U-LOK HCS VRT HDR W/P V0 | 2194 - Immediate | $1.31 | View Details |
![]() | ![]() | 2825261-8 | 8P VAL-U-LOK HCS VRT HDR W/P V0 | 2243 - Immediate | $1.49 | View Details |
![]() | ![]() | 1-2825261-0 | 10P VAL-U-LOK HCS VRT HDR W/P V0 | 1590 - Immediate | $1.74 | View Details |
![]() | ![]() | 2-2825261-0 | 20P VAL-U-LOK HCS VRT HDR W/P V0 | 533 - Immediate | $2.86 | View Details |
![]() | ![]() | 2825272-2 | 2P VERT HDR VAL-U-LOK HCS GW | 7028 - Immediate | $0.81 | View Details |
![]() | ![]() | 1-2825272-2 | 12P VERT HDR VAL-U-LOK HCS GW | 16 - Immediate 1800 - Marketplace | $1.86 | View Details |
![]() | ![]() | 2-2825272-4 | 24P VERT HDR VAL-U-LOK HCS GW | 15 - Immediate 1839 - Marketplace | $2.78 | View Details |
![]() | ![]() | 2825274-2 | 2P VAL-U-LOK HCS VRTHDR W/PGS GW | 6502 - Immediate | $0.99 | View Details |
![]() | ![]() | 1-2825274-2 | 12P VAL-U-LOK HCS VRTHDR W/PGS G | 1719 - Immediate | $1.85 | View Details |
![]() | ![]() | 2825274-6 | 6P VAL-U-LOK HCS VRTHDR W/PGS GW | 3459 - Immediate | $1.73 | View Details |
![]() | ![]() | 2-2825274-4 | 24P VAL-U-LOK HCS VRTHDR W/PGS G | 727 - Immediate | $3.44 | View Details |
VAL-U-LOK Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2825206-1 | VAL-U-LOK PIN HCS SN 16AWG | 2464 - Immediate | $0.28 | View Details |
![]() | ![]() | 2825207-1 | VAL-U-LOK SKT HCS SN 16AWG | 14006 - Immediate | $0.28 | View Details |
![]() | ![]() | 2825210-1 | VAL-U-LOK PIN HCS SN 18-22AWG | 6795 - Immediate | $0.34 | View Details |
![]() | ![]() | 2825211-1 | VAL-U-LOK SKT HCS SN 18-24AWG | 2101 - Immediate | $0.32 | View Details |
![]() | ![]() | 2825212-1 | VAL-U-LOK PIN HCS TN 24-18 LP | 12738 - Immediate | $0.28 | View Details |
![]() | ![]() | 2825209-1 | VAL-U-LOK SKT 16AWG HCS SN LP | 13788 - Immediate | $0.27 | View Details |
![]() | ![]() | 2825208-1 | VAL-U-LOK PIN 16AWG HCS SN LP | 16601 - Immediate | $0.28 | View Details |
![]() | ![]() | 2825213-1 | VAL-U-LOK SKT HCS SN 24-18 LP | 9319 - Immediate | $0.32 | View Details |