
2825207-1 | |
|---|---|
DigiKey Part Number | A145250TR-ND - Tape & Reel (TR) A145250CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2825207-1 |
Description | VAL-U-LOK SKT HCS SN 16AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2825207-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.24200 | $2.42 |
| 25 | $0.22680 | $5.67 |
| 50 | $0.21600 | $10.80 |
| 100 | $0.20540 | $20.54 |
| 250 | $0.19256 | $48.14 |
| 500 | $0.18336 | $91.68 |
| 1,000 | $0.17459 | $174.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.15980 | $559.30 |
| 7,000 | $0.15217 | $1,065.19 |
| 10,500 | $0.14788 | $1,552.74 |
| 17,500 | $0.14264 | $2,496.20 |
| 24,500 | $0.13930 | $3,412.85 |
| 35,000 | $0.13584 | $4,754.40 |
| 87,500 | $0.12734 | $11,142.25 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

