Pin Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2825206-1

DigiKey Part Number
A145249TR-ND - Tape & Reel (TR)
A145249CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2825206-1
Description
VAL-U-LOK PIN HCS SN 16AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2825206-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,464
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.23800$2.38
25$0.22280$5.57
50$0.21200$10.60
100$0.20200$20.20
250$0.18932$47.33
500$0.18028$90.14
1,000$0.17166$171.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.12276$429.66
7,000$0.11690$818.30
10,500$0.11360$1,192.80
17,500$0.10958$1,917.65
24,500$0.10701$2,621.74
35,000$0.10435$3,652.25
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800