MLFA Series Metal Film MELF Resistor
Stackpole's AEC qualified metal electrode leadless face (MELF) film resistors are available in a variety of options
Stackpole offers the MLFA AEC qualified metal film MELF resistors. The MLFA is available in a 0.4 W rated 0204 size in the MLFA25 and a 1 W rated 0207 size in the MLFA1. The MLFA has exceptional stability demonstrated over life, biased humidity, and short time overload testing. In addition, the MLFA offers pulse power handling up to 3,500 W for single short duration pulses, and lightning surge withstanding up to 6 kV for resistance values above 100 kΩ. This outstanding performance is ideal for applications including industrial/outdoor controls, electric and fuel powered engine controls, power control and monitoring, automotive applications, and telecom infrastructure. The MLFA offers tolerances from 0.1% to 5% and TCRs from 15 ppm to 100 ppm.
MLFA Series Metal Film MELF Resistor
| Image | Manufacturer Part Number | Description | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MLFA25FTC100R | RES 100 OHM 1% 2/5W MELF 0204 | 0.4W, 2/5W | 13449 - Immediate 9000 - Factory Stock | $0.22 | View Details |
![]() | ![]() | MLFA25ZTZ0R00 | RES 0 OHM JUMPER 2/5W MELF 0204 | - | 8504 - Immediate 18000 - Factory Stock | $0.22 | View Details |
![]() | ![]() | MLFA25FTC4R70 | RES 4.7 OHM 1% 2/5W MELF 0204 | 0.4W, 2/5W | 6615 - Immediate | $0.32 | View Details |
![]() | ![]() | MLFA1FTC2R20 | RES 2.2 OHM 1% 1W MELF 0207 | 1W | 13424 - Immediate 4000 - Factory Stock | $0.50 | View Details |
![]() | ![]() | MLFA1FTC10R0 | RES 10 OHM 1% 1W MELF 0207 | 1W | 6097 - Immediate 4000 - Factory Stock | $0.50 | View Details |
![]() | ![]() | MLFA1FTC15R0 | RES 15 OHM 1% 1W MELF 0207 | 1W | 4312 - Immediate | $0.50 | View Details |
![]() | ![]() | MLFA25FTC820R | RES 820 OHM 1% 2/5W MELF 0204 | 0.4W, 2/5W | 10532 - Immediate 30000 - Factory Stock | $0.22 | View Details |
![]() | ![]() | MLFA25FTC33R0 | RES 33 OHM 1% 2/5W MELF 0204 | 0.4W, 2/5W | 8420 - Immediate 9000 - Factory Stock | $0.22 | View Details |
![]() | ![]() | MLFA25FTC2K00 | RES 2K OHM 1% 2/5W MELF 0204 | 0.4W, 2/5W | 7000 - Immediate 3000 - Factory Stock | $0.22 | View Details |
![]() | ![]() | MLFA25FTC510R | RES 510 OHM 1% 2/5W MELF 0204 | 0.4W, 2/5W | 5935 - Immediate 3000 - Factory Stock | $0.22 | View Details |
![]() | ![]() | MLFA25FTC1M00 | RES 1 MOHM 1% 2/5W MELF 0204 | 0.4W, 2/5W | 5682 - Immediate 3000 - Factory Stock | $0.22 | View Details |
![]() | ![]() | MLFA25FTC22R0 | RES 22 OHM 1% 2/5W MELF 0204 | 0.4W, 2/5W | 5325 - Immediate 3000 - Factory Stock | $0.22 | View Details |
![]() | ![]() | MLFA25FTC1K00 | RES 1K OHM 1% 2/5W MELF 0204 | 0.4W, 2/5W | 5155 - Immediate 6000 - Factory Stock | $0.22 | View Details |
![]() | ![]() | MLFA25FTC3K90 | RES 3.9K OHM 1% 2/5W MELF 0204 | 0.4W, 2/5W | 4835 - Immediate | $0.22 | View Details |
![]() | ![]() | MLFA25FTC150R | RES 150 OHM 1% 2/5W MELF 0204 | 0.4W, 2/5W | 3650 - Immediate | $0.22 | View Details |
![]() | ![]() | MLFA25FTC47R0 | RES 47 OHM 1% 2/5W MELF 0204 | 0.4W, 2/5W | 3393 - Immediate | $0.22 | View Details |
![]() | ![]() | MLFA25FTC2K20 | RES 2.2K OHM 1% 2/5W MELF 0204 | 0.4W, 2/5W | 3207 - Immediate 9000 - Factory Stock | $0.22 | View Details |
![]() | ![]() | MLFA25FTC10K0 | RES 10K OHM 1% 2/5W MELF 0204 | 0.4W, 2/5W | 3147 - Immediate 3000 - Factory Stock | $0.22 | View Details |
![]() | ![]() | MLFA25FTC330R | RES 330 OHM 1% 2/5W MELF 0204 | 0.4W, 2/5W | 3135 - Immediate 9000 - Factory Stock | $0.22 | View Details |
![]() | ![]() | MLFA25FTC2K70 | RES 2.7K OHM 1% 2/5W MELF 0204 | 0.4W, 2/5W | 3000 - Immediate | $0.22 | View Details |