2.2 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLFA1FTC2R20

DigiKey Part Number
MLFA1FTC2R20TR-ND - Tape & Reel (TR)
MLFA1FTC2R20CT-ND - Cut Tape (CT)
MLFA1FTC2R20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLFA1FTC2R20
Description
RES 2.2 OHM 1% 1W MELF 0207
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MLFA1FTC2R20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,424
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.32200$3.22
25$0.27240$6.81
50$0.24140$12.07
100$0.21460$21.46
250$0.18544$46.36
500$0.16714$83.57
1,000$0.15160$151.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.13837$276.74
4,000$0.12712$508.48
6,000$0.12135$728.10
10,000$0.11481$1,148.10
14,000$0.11092$1,552.88
20,000$0.10712$2,142.40
Manufacturers Standard Package
Unit Price without GST:$0.51000
Unit Price with GST:$0.56100