
MLFA25FTC47R0 | |
|---|---|
DigiKey Part Number | MLFA25FTC47R0TR-ND - Tape & Reel (TR) MLFA25FTC47R0CT-ND - Cut Tape (CT) MLFA25FTC47R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLFA25FTC47R0 |
Description | RES 47 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MLFA25FTC47R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.14000 | $1.40 |
| 25 | $0.11720 | $2.93 |
| 50 | $0.10280 | $5.14 |
| 100 | $0.09100 | $9.10 |
| 250 | $0.07780 | $19.45 |
| 500 | $0.06960 | $34.80 |
| 1,000 | $0.06258 | $62.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05355 | $160.65 |
| 6,000 | $0.04894 | $293.64 |
| 9,000 | $0.04657 | $419.13 |
| 15,000 | $0.04389 | $658.35 |
| 21,000 | $0.04230 | $888.30 |
| 30,000 | $0.04074 | $1,222.20 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

