GYC Series Chip-Type Aluminum Electrolytic Capacitors
Nichicon’s GYC series have the same or similar case sizes to the equivalent aluminum electrolytic and polymer capacitors
Nichicon’s GYC series are low impedance, surface-mount, aluminum electrolytic capacitors with a temperature range of -55°C to +135°C and a life expectancy of 2,000 to 4,000 hours at +135°C. The series have the same or similar case size as the equivalent aluminum electrolytic and polymer capacitors. They also have lower ESR and higher ripple current than aluminum electrolytic capacitors.
- Capacitance range: 10 µF to 470 µF
- Dimensions (case sizes): 6.3 mm x 5.8 mm, 6.3 mm x 7.7 mm, 8 mm x 10 mm, 10 mm x 10 mm, and 10 mm x 12.5 mm
- Terminal type: surface mount
- Long life: 2,000 to 4,000 hours at +135°C
- Voltage range: 16 V to 25 V
- Transportation
- Automotive
- Communications
GYC Series Chip-Type Aluminum Electrolytic Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | GYC1J330MCW1GS | CAP ALUM HYBRID 33UF 20% 63V SMD | 1340 - Immediate | $2.45 | View Details |
![]() | ![]() | GYC1H680MCW1GS | CAP ALUM HYBRID 68UF 20% 50V SMD | 1456 - Immediate | $2.47 | View Details |
![]() | ![]() | GYC1J560MCW1GS | CAP ALUM HYBRID 56UF 20% 63V SMD | 4482 - Immediate | $2.78 | View Details |
![]() | ![]() | GYC1E331MCW1GS | CAP ALUMHYB 330UF 20% 25V SMD | 3311 - Immediate | $2.79 | View Details |
![]() | ![]() | GYC1H101MCW1GS | CAP ALUMHYB 100UF 20% 50V SMD | 940 - Immediate | $2.79 | View Details |
![]() | ![]() | GYC1E221MCW1GS | CAP ALUMHYB 220UF 20% 25V SMD | 4013 - Immediate | $2.47 | View Details |
![]() | ![]() | GYC1E560MCQ1GS | CAP ALUM HYBRID 56UF 20% 25V SMD | 2158 - Immediate | $1.65 | View Details |
![]() | ![]() | GYC1J330MCQ1GS | CAP ALUM HYBRID 33UF 20% 63V SMD | 3907 - Immediate | $2.07 | View Details |
![]() | ![]() | GYC1J560MCQ1GS | CAP ALUM HYBRID 56UF 20% 63V SMD | 781 - Immediate | $2.39 | View Details |
![]() | ![]() | GYC1E331MCQ1GS | CAP ALUMHYB 330UF 20% 25V SMD | 535 - Immediate | $2.39 | View Details |
![]() | ![]() | GYC1V271MCQ1GS | CAP ALUMHYB 270UF 20% 35V SMD | 604 - Immediate | $2.42 | View Details |
![]() | ![]() | GYC1J100MCQ1GS | CAP ALUM HYBRID 10UF 20% 63V SMD | 2885 - Immediate | $1.64 | View Details |
![]() | ![]() | GYC1V470MCQ1GS | CAP ALUM HYBRID 47UF 20% 35V SMD | 500 - Immediate | $1.64 | View Details |
![]() | ![]() | GYC1V680MCQ1GS | CAP ALUM HYBRID 68UF 20% 35V SMD | 2462 - Immediate | $1.71 | View Details |
![]() | ![]() | GYC1E101MCQ1GS | CAP ALUMHYB 100UF 20% 25V SMD | 2341 - Immediate | $1.71 | View Details |
![]() | ![]() | GYC1J220MCQ1GS | CAP ALUM HYBRID 22UF 20% 63V SMD | 244 - Immediate | $1.73 | View Details |
![]() | ![]() | GYC1H220MCQ1GS | CAP ALUM HYBRID 22UF 20% 50V SMD | 1930 - Immediate | $1.64 | View Details |
![]() | ![]() | GYC1V680MCW1GS | CAP ALUM HYBRID 68UF 20% 35V SMD | 1763 - Immediate | $2.08 | View Details |
![]() | ![]() | GYC1J220MCW1GS | CAP ALUM HYBRID 22UF 20% 63V SMD | 1340 - Immediate | $2.08 | View Details |
![]() | ![]() | GYC1H330MCQ1GS | CAP ALUM HYBRID 33UF 20% 50V SMD | 660 - Immediate | $1.71 | View Details |