
GYC1J330MCW1GS | |
|---|---|
DigiKey Part Number | GYC1J330MCW1TR-ND - Tape & Reel (TR) GYC1J330MCW1CT-ND - Cut Tape (CT) GYC1J330MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1J330MCW1GS |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 285 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.58500 | $15.85 |
| 50 | $1.22580 | $61.29 |
| 100 | $1.11220 | $111.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.91674 | $458.37 |
| 1,000 | $0.85520 | $855.20 |
| 1,500 | $0.82416 | $1,236.24 |
| 2,500 | $0.78955 | $1,973.88 |
| 3,500 | $0.76921 | $2,692.23 |
| 5,000 | $0.74956 | $3,747.80 |
| Unit Price without GST: | $2.45000 |
|---|---|
| Unit Price with GST: | $2.69500 |

