



GYC1J220MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1J220MCQ1TR-ND - Tape & Reel (TR) GYC1J220MCQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GYC1J220MCQ1GS |
Description | CAP ALUM HYBRID 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.10000 | $11.00 |
| 50 | $0.83940 | $41.97 |
| 100 | $0.75660 | $75.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.57538 | $517.84 |
| 1,800 | $0.53698 | $966.56 |
| 2,700 | $0.51760 | $1,397.52 |
| 4,500 | $0.49601 | $2,232.05 |
| 6,300 | $0.48331 | $3,044.85 |
| 9,000 | $0.47105 | $4,239.45 |
| Unit Price without GST: | $1.73000 |
|---|---|
| Unit Price with GST: | $1.90300 |

