Off-the-Shelf (OTS) Micro-Fit+ Pre-Crimped Leads

Molex's pre-crimped leads are designed with multiple wire gauges to accommodate different pin-out combinations for rapid prototyping

Image of Molex's Off-the-Shelf (OTS) Micro-Fit+ Pre-Crimped Leads Molex's off-the-shelf (OTS) Micro-Fit+ pre-crimped leads are available for most Molex product families, allowing customers to choose the right connector at any stage of the development process, including prototyping, pre-production, and mass production. These leads have multiple configurations such as female-to-female, male-to-male, stripped leads, and pigtail options. Pre-crimped leads provide a simple solution for customers to quickly prototype cables. These cables are dual-ended cable assemblies with crimped terminals on both ends of the assembly and are available in the most popular Molex connector families. Pre-crimped leads were designed with multiple wire gauges to accommodate different pin-out combinations for rapid prototyping.

Features
  • Available in 150 mm and 300 mm lengths
  • Leads crimped on both ends
  • Current rating up to 40 A max per contact
  • 150 mm and 300 mm length options
  • 8 AWG to 30 AWG
Applications
  • Cash payment systems
  • Office equipment
  • Drones
  • Agricultural equipment
  • Automotive infotainment

Off-the-Shelf (OTS) Micro-Fit+ Pre-Crimped Leads

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MICROFIT PLUS 24AWG FMALE SN0367693072MICROFIT PLUS 24AWG FMALE SN340 - Immediate$1.86View Details
MICROFIT PLUS 24AWG FMALE AU0367693071MICROFIT PLUS 24AWG FMALE AU309 - Immediate$1.88View Details
MICROFIT PLUS 24AWG MALE SN0367693070MICROFIT PLUS 24AWG MALE SN325 - Immediate$1.91View Details
MICROFIT PLUS 24AWG MALE AU0367693069MICROFIT PLUS 24AWG MALE AU740 - Immediate$2.05View Details
MICROFIT PLUS 16AWG MALE SN0367693062MICROFIT PLUS 16AWG MALE SN98 - Immediate$2.21View Details
MICROFIT PLUS 20AWG FMALE SN0367693068MICROFIT PLUS 20AWG FMALE SN346 - Immediate$2.29View Details
MICROFIT PLUS 20AWG FMALE AU0367693067MICROFIT PLUS 20AWG FMALE AU552 - Immediate$2.30View Details
MICROFIT PLUS 16AWG FMALE AU0367693063MICROFIT PLUS 16AWG FMALE AU334 - Immediate$2.20View Details
MICROFIT PLUS 16AWG FMALE SN0367693064MICROFIT PLUS 16AWG FMALE SN796 - Immediate$2.33View Details
MICROFIT PLUS 20AWG MALE SN0367693066MICROFIT PLUS 20AWG MALE SN648 - Immediate$2.33View Details
MICROFIT PLUS 16AWG MALE AU0367693061MICROFIT PLUS 16AWG MALE AU720 - Immediate$2.36View Details
MICROFIT PLUS 20AWG MALE AU0367693065MICROFIT PLUS 20AWG MALE AU728 - Immediate$2.46View Details
Published: 2024-01-31