
0367693067 | |
|---|---|
DigiKey Part Number | 900-0367693067-ND |
Manufacturer | |
Manufacturer Product Number | 0367693067 |
Description | MICROFIT PLUS 20AWG FMALE AU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.95200 | $19.52 |
| 25 | $1.83000 | $45.75 |
| 50 | $1.74260 | $87.13 |
| 100 | $1.65910 | $165.91 |
| 250 | $1.55520 | $388.80 |
| 750 | $1.43911 | $1,079.33 |
| 1,500 | $1.37043 | $2,055.64 |
| 3,000 | $1.30505 | $3,915.15 |
| Unit Price without GST: | $2.30000 |
|---|---|
| Unit Price with GST: | $2.53000 |

