Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0367693066

DigiKey Part Number
900-0367693066-ND
Manufacturer
Manufacturer Product Number
0367693066
Description
MICROFIT PLUS 20AWG MALE SN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 20 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
60.0µin (1.52µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$2.33000$2.33
10$1.98000$19.80
25$1.85600$46.40
50$1.76760$88.38
100$1.68300$168.30
250$1.57756$394.39
750$1.45987$1,094.90
1,500$1.39019$2,085.28
3,000$1.32386$3,971.58
Manufacturers Standard Package
Unit Price without GST:$2.33000
Unit Price with GST:$2.56300