Design contains obsolete parts

LV8746VGEVB: 1.2A, 9 ~ 35 Vin, BiPolar Stepper Motor

Summary

LV8746V is 2-channel H-bridge driver IC that can switch a stepping motor driver, which is capable of micro-step drive and supports Full-step, Half-step (full torque), Half-step, and Quarter-step resolution, which can select the CLK-IN input and the parallel input. This is best suited for driving of the stepping motor for OA and amusement.

Specifications

Manufacturer onsemi
Category Motor Control
Eval Board Part Number LV8746VGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
Voltage In 9 ~ 35 V
Number of Motors and Type 1, Stepper Motor, BiPolar
Power / Current Out 1.2 A
Features Current Limit (Adj. or Fixed)
Short Circuit Protection
Status Indication
Thermal Protection
Component Count + Extras 11 + 33
Application / Target Market Motor Control
Printer, Plotter
Design Author ONSemiconductor
Main I.C. Base Part LV8746V
Date Created By Author 2013-12
Date Added To Library 2017-03

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 2

Quantity: