
RP 1H | |
|---|---|
DigiKey Part Number | RP1H-ND |
Manufacturer | |
Manufacturer Product Number | RP 1H |
Description | DIODE STANDARD 2000V 100MA |
Customer Reference | |
Detailed Description | Diode 2000 V 100mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 7 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C |

