Axial Single Diodes

Results: 845
Stocking Options
Environmental Options
Media
Exclude
845Results
Applied FiltersRemove All

Showing
of 845
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1N4001S
DIODE STANDARD 50V 1A A405
Diotec Semiconductor
5,600
In Stock
5,000 : $0.05321
Tape & Box (TB)
1 : $0.17000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
50 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 50 V
-
-
-
Through Hole
Axial
A-405
-50°C ~ 150°C
1N4001S
DIODE, A-405, 1000V, 1A, 150C
Diotec Semiconductor
96,963
In Stock
5,000 : $0.03741
Tape & Box (TB)
1 : $0.21000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1000 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 1000 V
-
-
-
Through Hole
Axial
A-405
-50°C ~ 150°C
2CL72A
DIODE STANDARD 10000V 5MA AXIAL
Diotec Semiconductor
3,960
In Stock
1 : $0.77000
Cut Tape (CT)
6,000 : $0.14050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
10000 V
5mA
45 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
80 ns
2 µA @ 10000 V
-
-
-
Through Hole
Axial
Axial
-40°C ~ 120°C
2CL72A
DIODE STANDARD 12000V 5MA AXIAL
Diotec Semiconductor
12,001
In Stock
1 : $0.81000
Cut Tape (CT)
6,000 : $0.16227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
12000 V
5mA
45 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
80 ns
2 µA @ 12000 V
-
-
-
Through Hole
Axial
Axial
-40°C ~ 120°C
2CL71
DIODE STANDARD 8000V 5MA AXIAL
Diotec Semiconductor
5,237
In Stock
1 : $0.93000
Cut Tape (CT)
5,000 : $0.29265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
8000 V
5mA
36 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
80 ns
2 µA @ 8000 V
-
-
-
Through Hole
Axial
Axial
-40°C ~ 120°C
1.5KE100A
DIODE SCHOTTKY 20V 8A AXIAL
Diotec Semiconductor
1,295
In Stock
1,250 : $0.37874
Tape & Box (TB)
1 : $1.09000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
20 V
8A
550 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 20 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 150°C
2CL75
DIODE STANDARD 12000V 20MA AXIAL
Diotec Semiconductor
1,978
In Stock
1 : $1.46888
Cut Tape (CT)
5,000 : $0.43268
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
12000 V
20mA
40 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
150 ns
5 µA @ 12000 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 150°C
2CL71A
DIODE STANDARD 6000V 20MA AXIAL
Diotec Semiconductor
3,608
In Stock
1 : $1.55000
Bulk
-
Bulk
Active
Standard
6000 V
20mA
40 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
150 ns
5 µA @ 6000 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 150°C
2CL75
DIODE STANDARD 10000V 20MA AXIAL
Diotec Semiconductor
507
In Stock
1 : $1.68000
Cut Tape (CT)
5,000 : $0.49141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
10000 V
20mA
40 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
150 ns
5 µA @ 10000 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 150°C
1.5KE100A
DIODE SCHOTTKY 45V 20A AXIAL
Diotec Semiconductor
1,577
In Stock
1,250 : $0.50771
Tape & Box (TB)
1 : $1.77000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
45 V
20A
530 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 45 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 150°C
1.5KE100A
DIODE SCHOTTKY 40V 25A AXIAL
Diotec Semiconductor
729
In Stock
1,250 : $0.52848
Tape & Box (TB)
1 : $1.83000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
40 V
25A
570 mV @ 25 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 150°C
2CL75
DIODE STANDARD 16000V 20MA AXIAL
Diotec Semiconductor
812
In Stock
1 : $2.04000
Cut Tape (CT)
5,000 : $0.53259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
16000 V
20mA
40 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
150 ns
5 µA @ 16000 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 150°C
1.5KE100A
DIODE SCHOTTKY 100V 12A AXIAL
Diotec Semiconductor
495
In Stock
1,250 : $0.64662
Tape & Box (TB)
1 : $2.17000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
100 V
12A
830 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 150°C
2CL75
DIODE STANDARD 18000V 20MA AXIAL
Diotec Semiconductor
6,843
In Stock
1 : $2.24000
Cut Tape (CT)
5,000 : $0.60722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
18000 V
20mA
40 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
150 ns
5 µA @ 18000 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 150°C
BY12
DIODE STANDARD 4000V 1A AXIAL
Diotec Semiconductor
1,243
In Stock
1 : $3.70000
Cut Tape (CT)
1,000 : $1.18309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
4000 V
1A
4 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
1 µA @ 4000 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 150°C
BY12
DIODE STANDARD 6000V 1A AXIAL
Diotec Semiconductor
2,516
In Stock
1 : $4.27891
Cut Tape (CT)
1,000 : $1.38426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
6000 V
1A
6 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
1 µA @ 6000 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 150°C
BY12
DIODE STANDARD 8000V 500MA AXIAL
Diotec Semiconductor
1,269
In Stock
1 : $4.41000
Cut Tape (CT)
1,000 : $1.40098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
8000 V
500mA
8 V @ 500 mA
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
1 µA @ 8000 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 150°C
BY12
DIODE STANDARD 12KV 500MA AXIAL
Diotec Semiconductor
2,667
In Stock
1 : $5.41000
Cut Tape (CT)
1,000 : $1.88017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
12000 V
500mA
10 V @ 500 mA
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
1 µA @ 12000 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 150°C
BY12
DIODE STANDARD 16KV300MA AXIAL
Diotec Semiconductor
1,256
In Stock
1 : $8.38000
Cut Tape (CT)
1,000 : $3.09868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
16000 V
300mA
15 V @ 300 mA
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
1 µA @ 16000 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 150°C
TVS515
DIODE SCHOTTKY 40V 5A TOP HAT
Microchip Technology
36
In Stock
1 : $82.03000
Bulk
-
Bulk
Active
Schottky
40 V
5A
380 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 mA @ 40 V
-
-
-
Through Hole
Axial
TOP HAT
-
19,990
In Stock
1 : $0.39098
Cut Tape (CT)
5,000 : $0.07355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
600 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
5 µA @ 600 V
14pF @ 4V, 1MHz
Automotive
AEC-Q101
Through Hole
Axial
A-405
-55°C ~ 150°C
1N5806TR
DIODE STANDARD 150V 1A AXIAL
Microchip Technology
112
In Stock
1 : $8.90000
Bulk
-
Bulk
Active
Standard
150 V
1A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 150 V
25pF @ 10V, 1MHz
-
-
Through Hole
Axial
A, Axial
-65°C ~ 175°C
1.5KE100A
DIODE STANDARD 50V 5A AXIAL
Diotec Semiconductor
1,234
In Stock
1,250 : $0.15650
Tape & Box (TB)
1 : $0.54000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
50 V
5A
1 V @ 5 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 50 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 175°C
1.5KE100A
DIODE STANDARD 600V 5A AXIAL
Diotec Semiconductor
1,313
In Stock
1,250 : $0.22379
Tape & Box (TB)
1 : $0.58000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
600 V
5A
1.3 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
5 µA @ 600 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 175°C
1.5KE100A
DIODE STANDARD 50V 5A AXIAL
Diotec Semiconductor
1,280
In Stock
1,250 : $0.15009
Tape & Box (TB)
1 : $0.62000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
50 V
5A
1.3 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
5 µA @ 50 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 175°C
Showing
of 845

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.