B41231A4109M000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $2.25050
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.13615
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.05974
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.28852
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $2.04395
Datasheet
B41231A4109M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B41231A4109M
ALU_Snap-in

B41231A4109M000

DigiKey Part Number
495-6140-ND
Manufacturer
Manufacturer Product Number
B41231A4109M000
Description
CAP ALUM 10000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.32 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.27000$3.27
10$2.15700$21.57
50$1.69360$84.68
160$1.46238$233.98
640$1.26569$810.04
1,120$1.20478$1,349.35
2,560$1.17413$3,005.77
Manufacturers Standard Package
Unit Price without GST:$3.27000
Unit Price with GST:$3.59700