Parametric Equivalent

381LQ103M016H012 | |
|---|---|
DigiKey Part Number | 381LQ103M016H012-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ103M016H012 |
Description | CAP ALUM 10000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 75mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.99 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 75mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX103M016H012 | Cornell Dubilier Knowles | 0 | 381LX103M016H012-ND | $2.25701 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.02084 | $6,062.52 |
| Unit Price without GST: | $2.02084 |
|---|---|
| Unit Price with GST: | $2.22292 |

