FDB14N30TM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1,060
Unit Price: $6.97000
Datasheet

Similar


Infineon Technologies
In Stock: 14,043
Unit Price: $3.51000
Datasheet
N-Channel 300 V 14A (Tc) 140W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 300 V 14A (Tc) 140W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FDB14N30TM

DigiKey Part Number
FDB14N30TMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB14N30TM
Description
MOSFET N-CH 300V 14A D2PAK
Customer Reference
Detailed Description
N-Channel 300 V 14A (Tc) 140W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
290mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1060 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes